-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3390
|
Newark | Automotive Conn Housing, Rcpt, 12Ways, Product Range:Mx120G 36792 Series, Gender:Receptacle, No. Of Positions:12Ways, For Use With:Molex 36799 Series Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:Ip67, Voltage Rohs Compliant: Yes |Molex 36792-1201 (Alternate Part Number: 887191146799 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 523 |
|
$1.1500 / $1.7000 | Buy Now |
DISTI #
90AJ3644
|
Newark | Mx120G 12Ckt Female Receptacle Assly Dr |Molex 36792-1201 (Alternate Part Number: 887191146799 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5100 | Buy Now |
DISTI #
538-36792-1201
|
Mouser Electronics | Automotive Connectors MX120G 12P FEMALE RECEPT ASSLY DR RoHS: Compliant | 244 |
|
$0.8000 / $1.6200 | Buy Now |
DISTI #
70374932
|
RS | MX120G Series 3.2mm Pitch 12 Way 2 Row Female Straight PCB Conn Housing 36792 | Molex Incorporated 36792-1201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.6900 | RFQ |
|
Onlinecomponents.com | Conn Housing F 12 POS 3.2mm Crimp ST Cable Mount MX120G™ Carton RoHS: Compliant |
1937 Partner Stock |
|
$0.6940 / $0.8570 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR | 10 |
|
$1.2650 / $1.3750 | Buy Now |
DISTI #
36792-1201
|
TTI | Automotive Connectors MX120G 12P FEMALE RECEPT ASSLY DR RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 18965 In Stock |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
MOL36792-1201
|
Interstate Connecting Components | MX120G 12CKT FEMALE RECEP ASSLY DR | 36483780 On Order |
|
$0.7333 / $0.9270 | Buy Now |
DISTI #
2282180
|
element14 Asia-Pacific | AUTOMOTIVE CONN HOUSING, RCPT, 12WAYS RoHS: Compliant Min Qty: 1 Container: Each | 523 |
|
$1.4603 / $1.6160 | Buy Now |
DISTI #
2282180
|
Farnell | AUTOMOTIVE CONN HOUSING, RCPT, 12WAYS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 523 |
|
$0.8947 / $1.8697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36792-1201
Molex
Buy Now
Datasheet
|
Compare Parts:
36792-1201
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |