Part Details for 367R by Switchcraft Conxall
Overview of 367R by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 367R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6823
|
Newark | Aes-Ebu Adapter (75 To 110 Ohm), Bnc To Male Xlr |Switchcraft/conxall 367R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2800 / $51.4400 | Buy Now |
DISTI #
SC3522-ND
|
DigiKey | ADAPT MALE XLR TO BNC PLUG SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$45.5514 / $56.5200 | Buy Now |
DISTI #
502-367R
|
Mouser Electronics | XLR Connectors AES-EBU ADAPTER MALE | 4 |
|
$45.5500 / $56.4900 | Buy Now |
DISTI #
70930071
|
RS | AES-EBU ADAPTER MALE | Switchcraft 367R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1900 / $56.4900 | RFQ |
|
Onlinecomponents.com | Adapter Connector XLR - Male Pins 3 Positions To BNC Plug Male Pin - Silver. RoHS: Compliant |
10 In Stock |
|
$47.2100 / $75.3300 | Buy Now |
DISTI #
000000000003630790
|
Sager | XLR Connectors AES-EBU ADAPTER MALE Min Qty: 1 | 0 |
|
$52.7300 / $60.3600 | Buy Now |
|
Master Electronics | Adapter Connector XLR - Male Pins 3 Positions To BNC Plug Male Pin - Silver. RoHS: Compliant |
10 In Stock |
|
$47.2100 / $75.3300 | Buy Now |