-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0098
|
Newark | Automotive Housing, Plug, 16Pos, Black Rohs Compliant: Yes |Te Connectivity 368047-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.2700 / $1.5800 | Buy Now |
DISTI #
22R2433
|
Newark | E-S Mk-2(+) 16P Plug Assy Rohs Compliant: Yes |Te Connectivity 368047-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.9100 | Buy Now |
DISTI #
A142462-ND
|
DigiKey | CONN PLUG HSG 16POS 4.80MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1174 In Stock |
|
$1.2115 / $1.5200 | Buy Now |
DISTI #
368047-1
|
Avnet Americas | Conn Housing PL 16 POS 5.6mm Crimp ST Cable Mount - Trays (Alt: 368047-1) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.1437 / $1.3763 | Buy Now |
DISTI #
571-368047-1
|
Mouser Electronics | Automotive Connectors E-S MK-2(+) 16P PLUG ASSY RoHS: Compliant | 407 |
|
$1.2100 / $1.5200 | Buy Now |
DISTI #
70287858
|
RS | Econoseal J, Receptacle, cap,16w rcp cont | TE Connectivity 368047-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.5900 | RFQ |
DISTI #
AMP368047-1
|
Heilind Electronics | E-S MK-2(+) 16P PLUG ASSY | Americas - 0 in Stock |
|
$1.4253 / $1.4911 | Buy Now |
|
Onlinecomponents.com | E-S MK-2(+) 16P PLUG ASSY RoHS: Compliant | 0 |
|
$1.2900 / $1.6500 | Buy Now |
|
Quest Components | 196 |
|
$3.2375 / $5.2500 | Buy Now | |
DISTI #
368047-1
|
TTI | Automotive Connectors E-S MK-2(+) 16P PLUG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$1.1800 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368047-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368047-1
TE Connectivity
Combination Line Connector, 16 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.08 inch | |
Body Depth | 1.74 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 16 |