Part Details for 3681S-1-104 by Bourns Inc
Overview of 3681S-1-104 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3681S-1-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 500V, 3±%, 100ppm | 8 |
|
$21.8254 | Buy Now |
Part Details for 3681S-1-104
3681S-1-104 CAD Models
3681S-1-104 Part Data Attributes
|
3681S-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3681S-1-104
Bourns Inc
Res,Tapped,Cermet,100K Ohms,3% +/-Tol,-100,100ppm TC,6559 Case
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Snap-In | |
Lead Length | 7.87 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 26.67 mm | |
Package Length | 16.51 mm | |
Package Style | Panel Mount | |
Package Width | 14.99 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | 3680 | |
Size Code | 6559 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 3% |