-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1525
|
Newark | J-P-T 3P Assy For Knock Sensor |Te Connectivity 368215-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3400 |
|
$0.7790 / $0.9650 | Buy Now |
DISTI #
368215-1-ND
|
DigiKey | CONN RCPT HSG 3POS KNOCK SENSOR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1200 In Stock |
|
$0.6255 / $1.0600 | Buy Now |
DISTI #
368215-1
|
Avnet Americas | J-P-T 3P ASSY FOR KNOCK SENSOR - Bulk (Alt: 368215-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5647 / $0.6376 | Buy Now |
DISTI #
571-368215-1
|
Mouser Electronics | Automotive Connectors 3P HOUSING RCP TIMER CONNECTOR RoHS: Compliant | 463 |
|
$0.6110 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5490 | Buy Now |
DISTI #
AMP368215-1
|
Heilind Electronics | J-P-T 3P ASSY FOR KNOCK SENSOR | Americas - 0 in Stock |
|
$0.6697 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 3 POS Crimp ST Cable Mount Light Gray Bag Automotive RoHS: Compliant |
3671 In Stock |
|
$0.7950 / $1.2870 | Buy Now |
DISTI #
AMP368215-1
|
Interstate Connecting Components | J-P-T 3P ASSY FOR KNOCK SENSOR | 0 |
|
$0.6697 / $0.6900 | Buy Now |
DISTI #
368215-1
|
Avnet Abacus | (Alt: 368215-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount Light Gray Bag Automotive RoHS: Compliant |
3671 In Stock |
|
$0.7950 / $1.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368215-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.41 inch | |
Body Depth | 0.944 inch | |
Body Length | 1.18 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING |