-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS HDR 3P ASSY BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4260
|
Newark | Automotive Conn, R/A Hdr, 3Pos, Solder Rohs Compliant: Yes |Te Connectivity 368312-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.4490 | Buy Now |
DISTI #
A142561-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9571 In Stock |
|
$0.2302 / $0.4700 | Buy Now |
DISTI #
368312-1
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bag (Alt: 368312-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.2321 / $0.2542 | Buy Now |
DISTI #
571-368312-1
|
Mouser Electronics | Automotive Connectors MQS HDR 3P ASSY BK RoHS: Compliant | 19298 |
|
$0.2410 / $0.5900 | Buy Now |
|
Future Electronics | 3 Position 2.54 mm Pitch Through Hole Right Angle Black MQS Header Connector RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 2500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
AMP368312-1
|
Heilind Electronics | MQS HDR 3P ASSY BK | Americas - 0 in Stock |
|
$0.2709 / $0.2749 | Buy Now |
|
Onlinecomponents.com | 3pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$0.2286 / $0.4789 | Buy Now |
DISTI #
AMP368312-1
|
Interstate Connecting Components | MQS HDR 3P ASSY BK | 0 |
|
$0.2709 / $0.2749 | Buy Now |
DISTI #
368312-1
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole (Alt: 368312-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
368312-1
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole (Alt: 368312-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368312-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368312-1
TE Connectivity
MQS HDR 3P ASSY BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.543 inch | |
Body Length | 0.421 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |