Part Details for 36832MF087 by Essentra Components
Overview of 36832MF087 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36832MF087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1395
|
Newark | Standoff, Hex Male-Female, 31.75Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:8-32 Unc, Standoff Type:Hex Male-Female, Body Length:22.22Mm, Overall Length:31.75Mm, External Width:9.53Mm Rohs Compliant: Yes |Essentra Components 36832MF087 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.3530 / $0.3850 | Buy Now |
DISTI #
145-36832MF087-ND
|
DigiKey | MALE FEMALE THREADED STANDOFF, # Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1900 In Stock |
|
$0.2973 / $0.5900 | Buy Now |
DISTI #
144-36832MF087
|
Mouser Electronics | Standoffs & Spacers Male Female Threaded Standoff, #8-32, 7/8 Spacer RoHS: Compliant | 0 |
|
$0.2320 / $0.3600 | Order Now |
DISTI #
72028280
|
RS | Male Female Threaded Standoff, #8-32, 7/8 Spacer | Essentra Components 36832MF087 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3140 / $0.3350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2830 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 22.2 mm (0.875 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2572 / $0.3367 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.0000 / $1.5400 | Buy Now |