Part Details for 3683S-1-504L by Bourns Inc
Overview of 3683S-1-504L by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3683S-1-504L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8037
|
Newark | Digital Display Potentiometer, 500K, 3%, Track Resistance:500Kohm, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3680 Series, No. Of Gangs:3, Adjustment Type:Pushbutton, Product Length:37.08Mm, Product Width:26.67Mm Rohs Compliant: Yes |Bourns 3683S-1-504L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9700 / $43.4800 | Buy Now |
DISTI #
3683S-1-504L-ND
|
DigiKey | VALUE DISPLAY POT 500K 2W PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$45.8022 / $66.3300 | Buy Now |
DISTI #
3683S-1-504L
|
Avnet Americas | Digital Display Potentiometer, 500 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3683S-1-504L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$39.0938 / $44.4105 | Buy Now |
DISTI #
652-3683S-1-504L
|
Mouser Electronics | Precision Potentiometers 500K Ohms Digital +/- 3% tol 0.1% res RoHS: Compliant | 25 |
|
$45.8000 / $66.3100 | Buy Now |
DISTI #
70336411
|
RS | Digital Potentiometer, 500kOhm, +/-3%, 2W, +/-100ppm/degC, Panel Mnt | Bourns 3683S-1-504L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6800 / $66.3100 | RFQ |
|
Onlinecomponents.com | Res POT 500K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$38.3100 / $78.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$36.0000 | Buy Now |
|
Quest Components | 5 |
|
$39.0000 | Buy Now | |
DISTI #
3683S-1-504L
|
Avnet Americas | Digital Display Potentiometer, 500 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3683S-1-504L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$39.0938 / $44.4105 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 25 |
|
$71.3923 / $74.6020 | Buy Now |
Part Details for 3683S-1-504L
3683S-1-504L CAD Models
3683S-1-504L Part Data Attributes:
|
3683S-1-504L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3683S-1-504L
Bourns Inc
RES,TAPPED,CERMET,500K OHMS,3% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Snap-In | |
Lead Length | 7.87 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 26.67 mm | |
Package Length | 37.08 mm | |
Package Style | Panel Mount | |
Package Width | 35.31 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 3% |