Part Details for 3684036 by Wakefield-Vette
Overview of 3684036 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3684036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1249-ND
|
DigiKey | SUBRACK VARIO 3U/84HP/245MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$98.6720 / $121.4400 | Buy Now |
DISTI #
567-3684036
|
Mouser Electronics | Racks & Rack Cabinets Ripac Subrack Vario 3U, 84HP, 245mm, for Connector, Kit RoHS: Compliant | 0 |
|
$98.6700 / $113.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.4100 / $115.8000 | Buy Now |
DISTI #
3684036
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 3 | 0 |
|
$103.2000 | Buy Now |
DISTI #
000000000005422722
|
Sager | Racks & Rack Cabinets Ripac Subrack Vario 3U, 84HP, 245mm, for Connector, Kit | 0 |
|
Buy Now |