Part Details for 3684263 by Wakefield-Vette
Overview of 3684263 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3684263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1264-ND
|
DigiKey | FILLER PANEL EMC 6U/84HP KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$70.1400 | Buy Now |
DISTI #
567-3684263
|
Mouser Electronics | Racks & Rack Cabinet Accessories U-Channel Front Panel as Filler Panel, EMC, 6U, 84HP, Kit RoHS: Compliant | 0 |
|
$70.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.7300 / $86.4600 | Buy Now |
DISTI #
3684263
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 4 | 0 |
|
$77.0500 | Buy Now |
DISTI #
000000000005422737
|
Sager | Racks & Rack Cabinet Accessories U-Channel Front Panel as Filler Panel, EMC, 6U, 84HP, Kit | 0 |
|
Buy Now |