-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC PLUG HSG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-368500-1-ND
|
DigiKey | 070 MLC PLUG HSG 3P Min Qty: 2400 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3434 | Buy Now |
DISTI #
368500-1
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 368500-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0 |
|
$0.3373 / $0.3808 | Buy Now |
DISTI #
571-368500-1
|
Mouser Electronics | Automotive Connectors 070 MLC PLUG HSG 3P RoHS: Compliant | 1922 |
|
$0.3650 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.3280 | Buy Now |
DISTI #
AMP368500-1
|
Heilind Electronics | 070 MLC PLUG HSG 3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC PLUG HSG 3P RoHS: Compliant | 0 |
|
$0.3732 / $0.5440 | Buy Now |
DISTI #
AMP368500-1
|
Interstate Connecting Components | 070 MLC PLUG HSG 3P | 0 |
|
Buy Now | |
DISTI #
368500-1
|
Avnet Abacus | Conn Housing PL 3 POS 3.5mm ST Cable Mount Bag (Alt: 368500-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 070 MLC PLUG HSG 3P RoHS: Compliant | 0 |
|
$0.3732 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368500-1
TE Connectivity
070 MLC PLUG HSG 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.626 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.547 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm |