-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP HSG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP368503-1
|
Heilind Electronics | 070 MLC CAP HSG 3P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP368503-1
|
Interstate Connecting Components | 070 MLC CAP HSG 3P | 0 |
|
Buy Now | |
DISTI #
368503-1
|
Avnet Abacus | AMP368503-1 (Alt: 368503-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 3.5mm 1x3P 3 1 P=3.5mm Rectangular Connectors Housings ROHS | 1035 |
|
$0.0747 / $0.1277 | Buy Now |
|
LCSC | 3.5mm 1x3P 3 1 P3.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 1035 |
|
$0.0762 / $0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368503-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368503-1
TE Connectivity
070 MLC CAP HSG 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.642 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.236 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm |