-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP HSG 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4001
|
Newark | Automotive Connectors 070 Mlc Cap Hsg 6P |Amp Te Connectivity 368504-1 Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 | Buy Now |
DISTI #
84X9069
|
Newark | 070 Mlc Cap Hsg 6P |Te Connectivity 368504-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.5000 | Buy Now |
DISTI #
17-368504-1-ND
|
DigiKey | 070 MLC CAP HSG 6P Min Qty: 1 Lead time: 20 Weeks Container: Bag |
799 In Stock |
|
$0.2592 / $0.3400 | Buy Now |
DISTI #
368504-1
|
Avnet Americas | Conn Housing RCP 6 POS 3.5mm ST Bag - Bag (Alt: 368504-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bag | 0 |
|
$0.2243 / $0.2700 | Buy Now |
DISTI #
571-368504-1
|
Mouser Electronics | Automotive Connectors 070 MLC CAP HSG 6P RoHS: Compliant | 156 |
|
$0.2830 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.2300 | Buy Now |
DISTI #
AMP368504-1
|
Heilind Electronics | 070 MLC CAP HSG 6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC CAP HSG 6P RoHS: Compliant | 0 |
|
$0.2564 / $0.3898 | Buy Now |
DISTI #
368504-1
|
Avnet Americas | Conn Housing RCP 6 POS 3.5mm ST Bag - Bag (Alt: 368504-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bag | 0 |
|
$0.2243 / $0.2700 | Buy Now |
DISTI #
368504-1
|
Avnet Americas | Conn Housing RCP 6 POS 3.5mm ST Bag - Bag (Alt: 368504-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bag | 0 |
|
$0.2243 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368504-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368504-1
TE Connectivity
070 MLC CAP HSG 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 1.236 inch | |
Body Length | 0.945 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm |