Datasheets
368523-1 by:

Combination Line Connector, Female, Plug

Part Details for 368523-1 by TE Connectivity

Overview of 368523-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 368523-1

Part # Distributor Description Stock Price Buy
DISTI # 368523-1-ND
DigiKey CONN PLUG HSG 3POS 4.80MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1000
In Stock
  • 1 $1.3400
  • 10 $1.2530
  • 25 $1.2060
  • 50 $1.1944
  • 100 $1.0778
  • 300 $1.0429
  • 500 $0.9497
  • 1,000 $0.8506
  • 2,500 $0.7923
$0.7923 / $1.3400 Buy Now
DISTI # 368523-1
Avnet Americas E-S MK-2(+) 3P PLUG ASS Y - Bag (Alt: 368523-1) Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bag 0
  • 1,000 $0.8075
  • 1,200 $0.7844
  • 2,200 $0.7614
  • 5,000 $0.7383
  • 10,000 $0.7152
$0.7152 / $0.8075 Buy Now
DISTI # 571-368523-1
Mouser Electronics Automotive Connectors E-S MK-2(+) 3P PLUG ASS Y RoHS: Compliant 1603
  • 1 $1.3400
  • 10 $1.2000
  • 100 $1.0400
  • 500 $0.9490
  • 1,000 $0.8500
  • 2,500 $0.7920
  • 5,000 $0.7680
  • 10,000 $0.7210
$0.7210 / $1.3400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Bag 0
Bag
  • 1,000 $0.6950
$0.6950 Buy Now
DISTI # AMP368523-1
Heilind Electronics E-S MK-2(+) 3P PLUG ASS Y Americas - 0 in Stock
  • 1,000 $0.8740
  • 1,800 $0.8610
  • 8,700 $0.8483
$0.8483 / $0.8740 Buy Now
Onlinecomponents.com E-S MK-2(+) 3P PLUG ASS'Y RoHS: Compliant 0
  • 250 $1.1540
  • 500 $0.8650
  • 750 $0.8080
  • 1,000 $0.7910
$0.7910 / $1.1540 Buy Now
Quest Components   400
  • 1 $2.2240
  • 124 $1.1120
  • 271 $1.0286
$1.0286 / $2.2240 Buy Now
DISTI # AMP368523-1
Interstate Connecting Components E-S MK-2(+) 3P PLUG ASS Y 0
  • 1,000 $0.8740
  • 1,800 $0.8610
  • 8,700 $0.8483
$0.8483 / $0.8740 Buy Now
LCSC Automobile Connectors ROHS 98
  • 1 $0.5183
  • 10 $0.4288
  • 30 $0.3832
  • 100 $0.3236
  • 500 $0.2969
  • 1,000 $0.2843
$0.2843 / $0.5183 Buy Now
Master Electronics E-S MK-2(+) 3P PLUG ASS'Y RoHS: Compliant 0
  • 250 $1.1540
  • 500 $0.8650
  • 750 $0.8080
  • 1,000 $0.7910
$0.7910 / $1.1540 Buy Now

Part Details for 368523-1

368523-1 Part Data Attributes

368523-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
368523-1 TE Connectivity Combination Line Connector, Female, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 1.08 inch
Body Depth 0.897 inch
Body Length 1 inch
Body/Shell Style PLUG
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Type CABLE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING
Terminal Pitch 4.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 368523-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 368523-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 368523-1 would you like to use for your alert(s)?
  • Please alert me when 368523-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 368523-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 368523-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 368523-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 368523-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 368523-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: