-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128768-ND
|
DigiKey | CONN PLUG HSG 12POS 3.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
794 In Stock |
|
$0.7880 / $0.9900 | Buy Now |
DISTI #
368542-1
|
Avnet Americas | AMP368542-1 - Bag (Alt: 368542-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.7438 / $0.8951 | Buy Now |
DISTI #
571-368542-1
|
Mouser Electronics | Automotive Connectors 070 MLC PLUG 12P HSG RoHS: Compliant | 691 |
|
$0.7880 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7600 | Buy Now |
DISTI #
AMP368542-1
|
Heilind Electronics | 070 MLC PLUG 12P HSG | Americas - 0 in Stock |
|
$0.9270 / $0.9551 | Buy Now |
|
Onlinecomponents.com | 070 MLC PLUG 12P HSG RoHS: Compliant |
1150 Partner Stock |
|
$0.8330 / $1.1600 | Buy Now |
DISTI #
AMP368542-1
|
Interstate Connecting Components | 070 MLC PLUG 12P HSG | 0 |
|
$0.9270 / $0.9551 | Buy Now |
DISTI #
368542-1
|
Avnet Abacus | AMP368542-1 (Alt: 368542-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
368542-1
|
Avnet Abacus | AMP368542-1 (Alt: 368542-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 070 MLC PLUG 12P HSG RoHS: Compliant |
1150 Partner Stock |
|
$0.8330 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368542-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.024 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.255 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 12 |