-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDL 3P PLUG 6.5(GWT) NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8450
|
Newark | Headers&wire Housings Pdl 3P Plug 6.5(Gwt) Nat |Amp Te Connectivity 368570-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 / $0.7030 | Buy Now |
DISTI #
2266-368570-1-ND
|
DigiKey | CONN PLUG HSG 3POS 6.50MM Min Qty: 200 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
89799 In Stock |
|
$0.1700 / $0.3700 | Buy Now |
DISTI #
17-368570-1-ND
|
DigiKey | CONN PLUG HSG 3POS 6.50MM Min Qty: 200 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3610 | Buy Now |
DISTI #
368570-1
|
Avnet Americas | Connector Housing Plug 3 Position 6.5mm Crimp Straight Cable Mount - Bulk (Alt: 368570-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.2825 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.2830 | Buy Now |
DISTI #
AMP368570-1
|
Heilind Electronics | PDL 3P PLUG 6.5(GWT) NAT | Americas - 0 in Stock |
|
$0.2813 / $0.3691 | Buy Now |
|
Onlinecomponents.com | PDL 3P PLUG 6.5(GWT) NAT RoHS: Compliant |
89799 Partner Stock |
|
$0.2545 / $0.4724 | Buy Now |
DISTI #
69110282
|
Verical | Conn Housing PL 3 POS 6.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 89799 |
|
$0.1590 / $0.3400 | Buy Now |
DISTI #
3685701-TEC
|
TME | 368570-1 Min Qty: 90 | 89799 |
|
$0.1943 / $0.4188 | Buy Now |
DISTI #
AMP368570-1
|
Interstate Connecting Components | PDL 3P PLUG 6.5(GWT) NAT | 0 |
|
$0.2813 / $0.3691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368570-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368570-1
TE Connectivity
PDL 3P PLUG 6.5(GWT) NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.409 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.818 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 368570-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 368570-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
368570-9 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 368570-1 vs 368570-9 |