Part Details for 369-4-010-0-NTX-KT0 by MPE-Garry GmbH
Overview of 369-4-010-0-NTX-KT0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 369-4-010-0-NTX-KT0
369-4-010-0-NTX-KT0 CAD Models
369-4-010-0-NTX-KT0 Part Data Attributes
|
369-4-010-0-NTX-KT0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
369-4-010-0-NTX-KT0
MPE-Garry GmbH
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.682 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 369-4-010-0-NTX-KT0
This table gives cross-reference parts and alternative options found for 369-4-010-0-NTX-KT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 369-4-010-0-NTX-KT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
403681B000-21 | Board Connector, 368 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Plug | Thomas & Betts | 369-4-010-0-NTX-KT0 vs 403681B000-21 |
50643-1368F | Board Connector, 368 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 369-4-010-0-NTX-KT0 vs 50643-1368F |
480-80-210-00-001101 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 369-4-010-0-NTX-KT0 vs 480-80-210-00-001101 |
369-4-010-0-NTX-KR0 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 369-4-010-0-NTX-KT0 vs 369-4-010-0-NTX-KR0 |
CA1112SA100 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 369-4-010-0-NTX-KT0 vs CA1112SA100 |
416-87-210-41-007101 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 369-4-010-0-NTX-KT0 vs 416-87-210-41-007101 |
XG2A-1001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | OMRON Corporation | 369-4-010-0-NTX-KT0 vs XG2A-1001 |
50643-1368E | Board Connector, 368 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 369-4-010-0-NTX-KT0 vs 50643-1368E |