-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4578
|
Newark | Fuse, Pcb, 1A, 300V, Time Delay, Fuse Current:1A, Voltage Rating Vac:300V, Product Range:Te5 369 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 36911000000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$0.3050 / $0.6010 | Buy Now |
DISTI #
F5459CT-ND
|
DigiKey | FUSE BOARD MNT 1A 300VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
21972 In Stock |
|
$0.2994 / $0.5900 | Buy Now |
DISTI #
576-36911000000
|
Mouser Electronics | Fuses with Leads - Through Hole 300V TL TE5 LL 1A RoHS: Compliant | 6230 |
|
$0.2280 / $0.5700 | Buy Now |
DISTI #
72244546
|
RS | Fuse, TE5 369 Series, Through Hole, Slow Blow, 300VAC, 1A, Radial | Littelfuse 36911000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1400 |
|
$0.4720 / $0.5900 | Buy Now |
|
Future Electronics | 369 Series Time Lag 300 V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2250 / $0.3050 | Buy Now |
|
Future Electronics | 369 Series Time Lag 300 V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.2250 / $0.2500 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1A, 300VAC, 50A (IR), THROUGH HOLE | 1781 |
|
$0.3300 / $0.8250 | Buy Now |
DISTI #
3691100000
|
TTI | Fuses with Leads - Through Hole 1A 300V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.2280 / $0.2380 | Buy Now |
DISTI #
36911000000
|
TTI | Fuses with Leads - Through Hole 300V TL TE5 LL 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.2280 / $0.2380 | Buy Now |
DISTI #
36911000000
|
TME | Fuse: fuse, time-lag, 1A, 300VAC, TE5, 369 Min Qty: 1 | 1223 |
|
$0.3090 / $0.9720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36911000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
36911000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 20 s |
This table gives cross-reference parts and alternative options found for 36911000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36911000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11000440 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 300VAC, 50A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 36911000000 vs 11000440 |
11000000 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 300VAC, 50A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 36911000000 vs 11000000 |