-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4585
|
Newark | Fuse 300V Tl Te5 Sl 3.15A/ Bulk Rohs Compliant: Yes |Littelfuse 36913150440 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2620 | Buy Now |
DISTI #
F6803-ND
|
DigiKey | FUSE BRD MNT 3.15A 300VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
767 In Stock |
|
$0.2378 / $0.5900 | Buy Now |
DISTI #
576-36913150440
|
Mouser Electronics | Fuses with Leads - Through Hole 300V TL TE5 SL 3.15A RoHS: Compliant | 2387 |
|
$0.2210 / $0.5900 | Buy Now |
|
Future Electronics | 369 Series Time Lag 300V 3.15 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$0.2300 / $0.2750 | Buy Now |
DISTI #
36913150440
|
TTI | Fuses with Leads - Through Hole 300V TL TE5 SL 3.15A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk | Americas - 0 |
|
$0.2180 / $0.2320 | Buy Now |
DISTI #
3691315044
|
TTI | Fuses with Leads - Through Hole 3.15A 300V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk | Americas - 0 |
|
$0.2290 / $0.2520 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3.15A 300VAC RADIAL | 0 |
|
$0.4694 / $0.5398 | RFQ |
|
South Electronics | 36913150440 | 840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36913150440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
36913150440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 78 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 20 s |
This table gives cross-reference parts and alternative options found for 36913150440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36913150440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13150440 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 300VAC, 50A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 36913150440 vs 13150440 |
13150000 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 300VAC, 50A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 36913150440 vs 13150000 |