Part Details for 369GX by Hammond Manufacturing
Overview of 369GX by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 369GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9257
|
Newark | Transformer Rohs Compliant: Yes |Hammond 369GX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$81.8100 / $97.6200 | Buy Now |
DISTI #
HM5080-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$78.6664 / $94.4000 | Buy Now |
DISTI #
546-369GX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 50VA, 450V C.T. @ 75ma., 300 Series RoHS: Compliant | 2 |
|
$78.6600 / $93.8700 | Buy Now |
DISTI #
70319567
|
RS | transformer - plate & filament | Hammond Manufacturing 369GX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.0100 / $100.5700 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 15 Factory Stock |
|
$78.8700 / $100.5000 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 9 |
|
$77.8900 / $89.0100 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 15 Factory Stock |
|
$78.8700 / $100.5000 | Buy Now |
Part Details for 369GX
369GX CAD Models
369GX Part Data Attributes
|
369GX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
369GX
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 77.724 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.5 A | |
Output Current 2 | 0.075 A | |
Output Voltage 1 | 450 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 63.5 mm |