Filter Your Search
1 - 2 of 2 results
|
369GX
Hammond Manufacturing
|
$69.1015 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 450 V | 2.5 A | 6.3 V | 75 mA | POWER TRANSFORMER | YES | YES | 2 | DUAL 120V | 50 VA | CSA | CHASSIS MOUNT | NO | 77.724 mm | 69.85 mm | 63.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
369GXP
Hammond Manufacturing
|
$242.0654 | Yes | Yes | Active | 100/110/120/200/220/240 V | 2 kV | 450 V | 2.5 A | 6.3 V | 74 mA | POWER TRANSFORMER | YES | YES | 2 | DUAL 120V CT | 50 VA | CUL; UL | CHASSIS MOUNT | NO | 107.95 mm | 98.552 mm | 84.074 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 |