Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
United Chemi-Con Inc | Aluminum Electrolytic Capacitor 560Uf, 250V, +50%, -10%, Screw; Capacitance:560µf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Chemi-Con 36DA561F250AA2A | $11.7700 / $17.1600 |
|
View Details |
Chemi-Con | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 560uF, Chassis Mount, RADIAL LEADED, CAN |
|
View Details |