There are no models available for this part yet.
Overview of 36DA561F250AA2A by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 36DA561F250AA2A by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F4499
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 250V, +50%, -10%, Screw, Capacitance:560µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Chemi-Con 36DA561F250AA2A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $13.6400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $17.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.7700 / $17.1600 | Buy Now |