Part Details for 36ADIHA16 by Eaton Bussmann
Overview of 36ADIHA16 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36ADIHA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9863
|
Newark | 36Kv 16Amp 2" Air Fuse |Eaton Bussmann 36ADIHA16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$940.0900 / $1,144.9800 | Buy Now |
DISTI #
36ADIHA16-ND
|
DigiKey | FUSE CRTRDG 16A 36KVAC FUSE LINK Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,090.8600 | Buy Now |
DISTI #
71389967
|
RS | 36KV 16AMP 2 AIR FUSE | Bussmann by Eaton 36ADIHA16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,024.4500 / $1,078.3700 | RFQ |
DISTI #
000000000002489150
|
Sager | Specialty Fuses 36KV 16AMP Min Qty: 1 | 0 |
|
$753.2800 / $777.5700 | Buy Now |