Part Details for 36DA123F025AA2A by Chemi-Con
Overview of 36DA123F025AA2A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 36DA123F025AA2A
36DA123F025AA2A CAD Models
36DA123F025AA2A Part Data Attributes
|
36DA123F025AA2A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
36DA123F025AA2A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32.6 mΩ | |
Leakage Current | 2.19089 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |