Part Details for 36DA561F450AC2A by United Chemi-Con Inc
Overview of 36DA561F450AC2A by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DA561F450AC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F4516
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 450V, Capacitance:560µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Chemi-Con 36DA561F450AC2A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5000 / $11.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5000 / $11.0900 | Buy Now |