Part Details for 36DA822F200CD2A by United Chemi-Con Inc
Overview of 36DA822F200CD2A by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DA822F200CD2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9752
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 200V, +50%,-10%, Screw, Capacitance:8200µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Chemi-Con 36DA822F200CD2A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Large Can Capacitor - 8200µF - 200VDC - PVC - 10-32 Screw | Alternative Product Available |
|
$0 | Buy Now |