Part Details for 36DX482G050AB2A by Vishay Intertechnologies
Overview of 36DX482G050AB2A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DX482G050AB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47F2062
|
Newark | Aluminum Electrolytic Capacitor 4800Uf, 50V, +75, -10%, Screw, Capacitance:4800Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2500 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Vishay 36DX482G050AB2A Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
47F2062
|
Avnet Americas | Electrolytic Capacitor, 4800uF, 50V, -10, +75%, Screw - Bulk (Alt: 47F2062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2700 / $50.7200 | Buy Now |
DISTI #
47F2062
|
Avnet Americas | Electrolytic Capacitor, 4800uF, 50V, -10, +75%, Screw - Bulk (Alt: 47F2062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2700 / $50.7200 | Buy Now |
DISTI #
36DX482G050AB2A
|
Avnet Abacus | Electrolytic Capacitor, 4800uF, 50V, -10, +75%, Screw (Alt: 36DX482G050AB2A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1391173
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 4800UF, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.2717 / $74.0257 | Buy Now |
DISTI #
1391173
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 3 Days Container: Each | 0 |
|
$40.5645 / $53.1189 | Buy Now |
Part Details for 36DX482G050AB2A
36DX482G050AB2A CAD Models
36DX482G050AB2A Part Data Attributes:
|
36DX482G050AB2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
36DX482G050AB2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 4800uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.9596 mA | |
Length | 82.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |