Part Details for 36DX752G015AA2A by Vishay Intertechnologies
Overview of 36DX752G015AA2A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DX752G015AA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47F1970
|
Newark | Capacitor,7500Uf,15Vdc,10-% Tol,75+% Tol |Vishay 36DX752G015AA2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 36DX752G015AA2A
36DX752G015AA2A CAD Models
36DX752G015AA2A Part Data Attributes
|
36DX752G015AA2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
36DX752G015AA2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 75% +Tol, 10% -Tol, 7500uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.3416 mA | |
Length | 57.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 36DX752G015AA2A
This table gives cross-reference parts and alternative options found for 36DX752G015AA2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36DX752G015AA2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36DX752G015AA2A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 15 V, 7500 uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Vishay Sprague | 36DX752G015AA2A vs 36DX752G015AA2A |