Part Details for 36DX851F200AC2A by Vishay Cera-Mite
Overview of 36DX851F200AC2A by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36DX851F200AC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079232
|
RS | Capacitor, Al Electrolytic, 850 uF, 200 WVDC, 250 VDC, + 50%, - 10%, AC, -40 C | Vishay Specialty Capacitors 36DX851F200AC2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$35.2400 / $45.7600 | Buy Now |