Part Details for 36HR07284X by Switchcraft Conxall
Overview of 36HR07284X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 36HR07284X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N6456
|
Newark | Ra-3.5Mm Stereo To S&t, Rohs |Switchcraft/conxall 36HR07284X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $10.8700 | Buy Now |
DISTI #
36HR07284X-ND
|
DigiKey | CABLE R/A STEREO PLUG-STRIP 6FT Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8631 | Buy Now |
DISTI #
502-36HR07284X
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables RA-3.5MM STEREO TO S RoHS: Not Compliant | 34 |
|
$6.4200 / $10.6800 | Buy Now |
DISTI #
70930073
|
RS | Cables, RA-3.5MM STEREO TO S | Switchcraft 36HR07284X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $9.4700 | Buy Now |
DISTI #
000000000002652134
|
Sager | Audio Cables / Video Cables / RCA Cables RA-3.5MM STEREO TO S Min Qty: 100 | 0 |
|
$7.0000 / $7.2800 | Buy Now |
Part Details for 36HR07284X
36HR07284X CAD Models
36HR07284X Part Data Attributes:
|
36HR07284X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
36HR07284X
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |