Part Details for 36KR500LF by TT electronics / BI Technologies
Overview of 36KR500LF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36KR500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1924
|
Newark | Trimmer Open Type : Single-Turn/Bulk Rohs Compliant: Yes |Tt Electronics/bi Technologies 36KR500LF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 | Buy Now |
DISTI #
36KR500LF-ND
|
DigiKey | TRIMMER 500 OHM 0.3W PC PIN SIDE Min Qty: 16000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3531 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 32 Weeks | 0 |
|
$0.2990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2855 / $0.7820 | Buy Now |
DISTI #
000000000002445653
|
Sager | Trimmer Resistors - Through Hole 500 ohm Side Adjust Single-Turn Min Qty: 16000 | 0 |
|
$0.3450 | Buy Now |