Part Details for 36TDQSJ16 by Cornell Dubilier Electronics Inc
Overview of 36TDQSJ16 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for 36TDQSJ16
36TDQSJ16 CAD Models
36TDQSJ16 Part Data Attributes:
|
36TDQSJ16
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
36TDQSJ16
Cornell Dubilier Electronics Inc
Electric Fuse, 16A, 36000VAC, 35500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 537 mm | |
Body Length or Diameter | 54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 460 J | |
Mounting Feature | INLINE/HOLDER | |
Physical Dimension | 54mm x 537mm | |
Rated Breaking Capacity | 35500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 36000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |