Part Details for 36TFQSJ40 by Cornell Dubilier Electronics Inc
Overview of 36TFQSJ40 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 36TFQSJ40
36TFQSJ40 CAD Models
36TFQSJ40 Part Data Attributes:
|
36TFQSJ40
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
36TFQSJ40
Cornell Dubilier Electronics Inc
Electric Fuse, 40A, 36000VAC, 35500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 537 mm | |
Body Length or Diameter | 80 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4100 J | |
Mounting Feature | INLINE/HOLDER | |
Physical Dimension | 80mm x 537mm | |
Rated Breaking Capacity | 35500 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 36000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |