Part Details for 36WR10KLF by TT electronics / BI Technologies
Overview of 36WR10KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36WR10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2535
|
Newark | Trimmer Potentiometer 10Kohm 1Turn Pcb, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Model 36, Msl:- Rohs Compliant: Yes |Tt Electronics/bi Technologies 36WR10KLF Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
987-1695-ND
|
DigiKey | TRIMMER 10K OHM 0.3W PC PIN SIDE Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3601 / $0.8000 | Buy Now |
|
Future Electronics | 36W Series 6 mm Open Frame 10 kOhm ±20 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.3900 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$0.2860 / $0.7800 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 148 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
000000000002445671
|
Sager | Trimmer Resistors - Through Hole 10K 6MM ST SIDE ADJ Min Qty: 1 | 0 |
|
$0.3136 / $0.3401 | Buy Now |