Part Details for 37-28043-976 by MELTRIC Corporation
Overview of 37-28043-976 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37-28043-976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217629
|
RS | DS200 INLET METAL SIZE 6 TYPE 4X 3P+G 200A 480 VAC 60 Hz +6 AUX | Meltric 37-28043-976 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,736.1500 / $1,799.2800 | RFQ |