Part Details for 37-C4003-SS by MELTRIC Corporation
Overview of 37-C4003-SS by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37-C4003-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217880
|
RS | DS37c RECEPTACLE METAL SIZE 3 IP 54/55 36P+G 2A/7.5A 480 VAC/130 VDC 60 Hz | Meltric 37-C4003-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,227.4900 / $1,272.1300 | RFQ |