There are no models available for this part yet.
Overview of 37.846 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 37.846 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8624
|
Newark | Pcb Header, Double Level, 46 Pole, 5.08Mm |Altech 37.846 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $18.8200 | Buy Now | |
DISTI #
37.846-ND
|
DigiKey | PCB HEADER DOUBLE LEVEL 46 P 5.0 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5492 | Buy Now | |
DISTI #
845-37.846
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Double Level, 46 Pole, 5.08mm | 0 |
|
$11.8900 / $12.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$11.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $15.4000 | Buy Now | ||
DISTI #
10120172
|
TestEquity LLC | Altech 37.846 PCB Header, Double Level, 46 Pole, 5.08mm STLZ970/23-5.08-V, vertical, green | 0 |
|
$16.8300 | Buy Now |
CAD Models for 37.846 by Altech Corporation
Part Data Attributes for 37.846 by Altech Corporation
37.846
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
37.846Altech CorporationVS
-