Part Details for 370-10-111-00-001000 by Mill-Max Mfg Corp
Overview of 370-10-111-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 370-10-111-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
370-10-111-00-001000-ND
|
DigiKey | CONN HDR TURRET 11POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4372 | Buy Now |
DISTI #
575-3701011100001000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$2.5300 / $3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.4300 | Buy Now |
DISTI #
000000000005679750
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.0000 / $15.6500 | Buy Now |
Part Details for 370-10-111-00-001000
370-10-111-00-001000 CAD Models
370-10-111-00-001000 Part Data Attributes:
|
370-10-111-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
370-10-111-00-001000
Mill-Max Mfg Corp
IC Socket, SIP11, 11 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP11 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 11 |
Alternate Parts for 370-10-111-00-001000
This table gives cross-reference parts and alternative options found for 370-10-111-00-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370-10-111-00-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
370-90-111-00-001 | IC Socket, SIP11, 11 Contact(s) | Mill-Max Mfg Corp | 370-10-111-00-001000 vs 370-90-111-00-001 |