-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fuses 250V IEC SL .050A TR5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4519
|
Newark | Fuse, Pcb, 50Ma, 250V, Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37000500430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $4.5100 | Buy Now |
DISTI #
F4463-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$1.8459 / $4.4300 | Buy Now |
DISTI #
576-3700050000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .050A TR5 RoHS: Compliant | 814 |
|
$1.8400 / $4.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$1.8100 / $1.9300 | Buy Now |
DISTI #
37000500430
|
TME | Fuse: fuse, quick blow, 50mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 2 | 267 |
|
$0.9100 / $2.5400 | Buy Now |
DISTI #
9515887
|
element14 Asia-Pacific | FUSE, QUICK BLOW, TR5, 50MA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0153 / $4.4205 | Buy Now |
DISTI #
9515887
|
Farnell | FUSE, QUICK BLOW, TR5, 50MA RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.9848 / $4.0198 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 50MA 250VAC RADIAL | 0 |
|
$3.6329 / $3.9962 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37000500430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37000500430
Littelfuse Inc
Fuses 250V IEC SL .050A TR5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |