Part Details for 37002000430 by Littelfuse Inc
Overview of 37002000430 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37002000430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6056
|
Newark | Fuse, Quick Blow, Tr5, 200Ma, Fuse Current:200Ma, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 37002000430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$0.4370 / $0.9680 | Buy Now |
DISTI #
F6034-ND
|
DigiKey | FUSE BRD MNT 200MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
95 In Stock |
|
$0.3846 / $0.9500 | Buy Now |
DISTI #
576-3700200000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .200A TR5 RoHS: Compliant | 200 |
|
$0.3840 / $0.9200 | Buy Now |
|
Future Electronics | FUSE 250V IEC FA LBC TR5 SL .200A RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
37002000430
|
TME | Fuse: fuse, quick blow, 200mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 2 | 0 |
|
$0.3460 / $0.9710 | RFQ |
DISTI #
9515925
|
element14 Asia-Pacific | FUSE, QUICK BLOW, TR5, 200MA RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$0.4340 / $0.9563 | Buy Now |
DISTI #
9515925
|
Farnell | FUSE, QUICK BLOW, TR5, 200MA RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 66 |
|
$0.4347 / $0.8669 | Buy Now |
Part Details for 37002000430
37002000430 CAD Models
37002000430 Part Data Attributes
|
37002000430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37002000430
Littelfuse Inc
Fuses 250V IEC SL .200A TR5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |