Part Details for 370021-01 by Qualtek Electronics Corporation
Overview of 370021-01 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370021-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0584
|
Newark | Power Cord, Bs 1363A Plug-Iec C5, 1.83M, Connector To Connector:Bs 1363A Plug To Iec 60320 C5, Cable Length - Metric:1.83M, Current Rating:2.5A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:72" Rohs Compliant: Yes |Qualtek Electronics 370021-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$10.0700 / $12.5200 | Buy Now |
DISTI #
Q961-ND
|
DigiKey | CORD BS1363A TO IEC 320-C5 6' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
797 In Stock |
|
$6.2363 / $10.4700 | Buy Now |
DISTI #
562-370021-01
|
Mouser Electronics | AC Power Cords 250V/2.5A 6'Cord BSI Plug BS1363AW/3AFUS RoHS: Compliant | 154 |
|
$6.0500 / $10.4700 | Buy Now |
|
Onlinecomponents.com | U.K. Power Cord, BS1363A plug to C-5, 2.5M length, H03VV-F 0.75mm x 3, Black |
97 In Stock 3045 Factory Stock |
|
$6.4800 / $11.5700 | Buy Now |
DISTI #
3771442
|
element14 Asia-Pacific | POWER CORD, BS 1363A PLUG-IEC C5, 1.83M RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$6.5549 / $11.0131 | Buy Now |
DISTI #
3771442
|
Farnell | POWER CORD, BS 1363A PLUG-IEC C5, 1.83M RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 23 |
|
$10.8397 / $13.4774 | Buy Now |
|
Master Electronics | U.K. Power Cord, BS1363A plug to C-5, 2.5M length, H03VV-F 0.75mm x 3, Black |
97 In Stock 3045 Factory Stock |
|
$6.4800 / $11.5700 | Buy Now |