Part Details for 37002500430 by Littelfuse Inc
Overview of 37002500430 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37002500430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4516
|
Newark | Fuse, Pcb, 250Ma, 250V, Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37002500430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$0.4370 / $0.9680 | Buy Now |
DISTI #
F4469-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3661 / $0.6700 | Buy Now |
DISTI #
576-3700250000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .250A TR5 RoHS: Compliant | 93 |
|
$0.3660 / $0.7800 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 250V IEC SL .250A TR5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.3600 / $0.4150 | Buy Now |
DISTI #
37002500430
|
TME | Fuse: fuse, quick blow, 250mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 2 | 4 |
|
$0.3310 / $0.9220 | Buy Now |
DISTI #
9515933
|
Farnell | FUSE, QUICK BLOW, TR5, 250MA RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 353 |
|
$0.4348 / $0.6271 | Buy Now |
Part Details for 37002500430
37002500430 CAD Models
37002500430 Part Data Attributes
|
37002500430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37002500430
Littelfuse Inc
FUSE FAST-ACT 250MA IEC SHRT TR5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |