Part Details for 37003150430 by Littelfuse Inc
Overview of 37003150430 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37003150430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4470-ND
|
DigiKey | FUSE BRD MNT 315MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
355 In Stock |
|
$0.3661 / $0.6700 | Buy Now |
DISTI #
576-3700315000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .315A TR5 RoHS: Compliant | 200 |
|
$0.3660 / $0.6500 | Buy Now |
|
Future Electronics | FUSE BOARD MNT 315MA 250VAC RAD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3600 / $0.4150 | Buy Now |
DISTI #
37003150430
|
TME | Fuse: fuse, quick blow, 315mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 2 | 0 |
|
$0.2810 / $0.6990 | RFQ |
|
ComSIT USA | SUB-MINIATURE FAST ACTING FUSE Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5 RoHS: Compliant | Europe - 300 |
|
RFQ |
Part Details for 37003150430
37003150430 CAD Models
37003150430 Part Data Attributes
|
37003150430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37003150430
Littelfuse Inc
Fuses 250V IEC SL .315A TR5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |