Part Details for 37004000000 by Littelfuse Inc
Overview of 37004000000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37004000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1831
|
Newark | Fuse 250V Iec Fa Lbc Tr5 Ll Ammo .400A/ Ammo |Littelfuse 37004000000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.3960 | Buy Now |
DISTI #
F5469CT-ND
|
DigiKey | FUSE BRD MNT 400MA 250VAC RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB), Tape & Box (TB) |
1000 In Stock |
|
$0.2612 / $0.3783 | Buy Now |
DISTI #
576-37004000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC LL .400A TR5 RoHS: Compliant | 469 |
|
$0.3520 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3360 | Buy Now |
|
ComSIT USA | SUB-MINIATURE FAST ACTING FUSE Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5 RoHS: Compliant | Europe - 766 |
|
RFQ | |
DISTI #
1354623
|
Farnell | FUSE, QUICK BLOW, TR5, 400MA RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.3391 / $0.5024 | Buy Now |
Part Details for 37004000000
37004000000 CAD Models
37004000000 Part Data Attributes
|
37004000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37004000000
Littelfuse Inc
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37004000000
This table gives cross-reference parts and alternative options found for 37004000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37004000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCMET400MA250V | Electric Fuse, Slow Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | 37004000000 vs MCMET400MA250V |
235.400XP | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 37004000000 vs 235.400XP |
GSB-V4/10 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 37004000000 vs GSB-V4/10 |
235.400XE | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 37004000000 vs 235.400XE |
MIMRT25V0.4LL | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 37004000000 vs MIMRT25V0.4LL |
37204000001 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37004000000 vs 37204000001 |
MI5ST25V0,4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 37004000000 vs MI5ST25V0,4 |
37204000410 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37004000000 vs 37204000410 |
37204000411 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37004000000 vs 37204000411 |
0235.400MXEP | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37004000000 vs 0235.400MXEP |