-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1834
|
Newark | Pcb Fuse, Fast Acting, 35A, 250Vac, Fuse Current:500Ma, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37005000000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.3040 | Buy Now |
DISTI #
99Y6504
|
Newark | Radial Leaded Fuse, 0.5A, 250V, Fast Act, Fuse Current:500Ma, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 37005000000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3550 / $0.9030 | Buy Now |
DISTI #
WK4941CT-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1947 In Stock |
|
$0.3261 / $0.8300 | Buy Now |
DISTI #
576-37005000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC LL .500A TR5 RoHS: Compliant | 0 |
|
$0.3260 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
2630249
|
element14 Asia-Pacific | RADIAL LEADED FUSE, 0.5A, 250V, FAST ACT RoHS: Compliant Min Qty: 1 Container: Each | 792 |
|
$0.3840 / $0.8607 | Buy Now |
DISTI #
2630249
|
Farnell | RADIAL LEADED FUSE, 0.5A, 250V, FAST ACT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 792 |
|
$0.3730 / $0.6845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37005000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37005000000
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37005000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37005000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3700500000 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, ROHS COMPLIANT | Littelfuse Inc | 37005000000 vs 3700500000 |
3700500041 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37005000000 vs 3700500041 |
37005000410 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37005000000 vs 37005000410 |