Part Details for 37005000430 by Littelfuse Inc
Overview of 37005000430 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37005000430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4520
|
Newark | Fuse, Quick Blow, Tr5, 500Ma, Fuse Current:500Ma, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 37005000430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2107 |
|
$0.4370 / $0.9680 | Buy Now |
DISTI #
F4472-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
65 In Stock |
|
$0.3698 / $0.9500 | Buy Now |
DISTI #
576-3700500000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .500A TR5 RoHS: Compliant | 875 |
|
$0.3690 / $0.8100 | Buy Now |
|
Future Electronics | FUSE BOARD MNT 500MA 250VAC RAD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
37005000430
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 2 | 5 |
|
$0.2930 / $0.8150 | Buy Now |
DISTI #
9515950
|
Farnell | FUSE, QUICK BLOW, TR5, 500MA RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 2107 |
|
$0.4185 / $0.8960 | Buy Now |
Part Details for 37005000430
37005000430 CAD Models
37005000430 Part Data Attributes
|
37005000430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37005000430
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37005000430
This table gives cross-reference parts and alternative options found for 37005000430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37005000430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBM.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 37005000430 vs GBM.500 |
TR2/S506-500MAS | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 37005000430 vs TR2/S506-500MAS |
0235.500MXEP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37005000430 vs 0235.500MXEP |
230.5 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 37005000430 vs 230.5 |
GGC-V1/2 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 37005000430 vs GGC-V1/2 |
239.500XP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37005000430 vs 239.500XP |
STG-V1/2 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 37005000430 vs STG-V1/2 |
189100.0,5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 37005000430 vs 189100.0,5 |
MI5ST25V0,5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 37005000430 vs MI5ST25V0,5 |
224.500M | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 37005000430 vs 224.500M |