Part Details for 37006300430 by Littelfuse Inc
Overview of 37006300430 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37006300430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1839
|
Newark | Fuse 250V Iec Fa Lbc Tr5 Sl .630A/ Bulk |Littelfuse 37006300430 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.5950 | Buy Now |
DISTI #
F4473-ND
|
DigiKey | FUSE BRD MNT 630MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
355 In Stock |
|
$0.3698 / $0.9500 | Buy Now |
DISTI #
576-3700630000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .630A TR5 RoHS: Compliant | 129 |
|
$0.3840 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3810 | Buy Now |
DISTI #
37006300430
|
TME | Fuse: fuse, quick blow, 630mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 2 | 23 |
|
$0.2810 / $0.6940 | Buy Now |
DISTI #
1596435
|
element14 Asia-Pacific | FUSE, QUICK BLOW, TR5, 630MA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5128 / $1.0285 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 630MA 250VAC RADIAL | 0 |
|
$0.7974 / $0.9170 | RFQ |
Part Details for 37006300430
37006300430 CAD Models
37006300430 Part Data Attributes
|
37006300430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37006300430
Littelfuse Inc
Fuses 250V IEC SL .630A TR5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |