Part Details for 37008000410 by Littelfuse Inc
Overview of 37008000410 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37008000410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1841
|
Newark | Fuse, Pcb, 800Ma, 250V, Fast Acting, Fuse Current:800Ma, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37008000410 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$0.4090 / $0.9070 | Buy Now |
DISTI #
WK4946BK-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
120 In Stock |
|
$0.3463 / $0.8900 | Buy Now |
DISTI #
576-37008000410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .800A TR5 RoHS: Compliant | 936 |
|
$0.3460 / $0.8200 | Buy Now |
|
Future Electronics | FUSE 250V IEC FA LBC TR5 SL .800A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3550 / $0.3900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3500 / $0.8750 | Buy Now | |
DISTI #
37008000410
|
TME | Fuse: fuse, quick blow, 800mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 1000 | 0 |
|
$0.3330 | RFQ |
DISTI #
1716612
|
element14 Asia-Pacific | FUSE, PCB, 800mA, 250V, FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 221 |
|
$0.4001 / $0.8605 | Buy Now |
DISTI #
1716612
|
Farnell | FUSE, PCB, 800mA, 250V, FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 221 |
|
$0.4296 / $0.9547 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 800MA 250VAC RADIAL | 0 |
|
$0.7478 / $0.8600 | RFQ |
Part Details for 37008000410
37008000410 CAD Models
37008000410 Part Data Attributes
|
37008000410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37008000410
Littelfuse Inc
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37008000410
This table gives cross-reference parts and alternative options found for 37008000410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37008000410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37008000000 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37008000410 vs 37008000000 |