Part Details for 3700S-1-103L by Bourns Inc
Overview of 3700S-1-103L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3700S-1-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8209
|
Newark | Rotary Potentiometer, 10K, 1W, Track Resistance:10Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 5%, Product Range:3700S Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:2.37Mm Rohs Compliant: Yes |Bourns 3700S-1-103L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2100 / $84.0900 | Buy Now |
DISTI #
3700S-1-103L-ND
|
DigiKey | POT 10K OHM 1W WIREWOUND LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$85.5637 / $126.7600 | Buy Now |
DISTI #
3700S-1-103L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 1 W, ± 5% - Trays (Alt: 3700S-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$78.4412 / $89.1093 | Buy Now |
DISTI #
652-3700S-1-103L
|
Mouser Electronics | Precision Potentiometers PRECISION POT 10K 1/2" 12.7MM 10T WW RoHS: Compliant | 40 |
|
$97.3700 / $121.8000 | Buy Now |
DISTI #
73195776
|
RS | PRECISION POT-1/212.7MM 10T WWTray Packaging | Bourns 3700S-1-103L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8700 / $117.8300 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 15.88 X 17.46mm) Solder Lug Panel Mount RoHS: Compliant |
133 In Stock |
|
$83.0600 / $116.7800 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 1 W, 10000 ohm | 38 |
|
$101.4720 / $126.8400 | Buy Now |
DISTI #
3700S-1-103L
|
TTI | Precision Potentiometers PRECISION POT 10K 1/2" 12.7MM 10T WW pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$83.0400 / $87.5400 | Buy Now |
DISTI #
3700S-1-103L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 1 W, ± 5% - Trays (Alt: 3700S-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$78.4412 / $89.1093 | Buy Now |
DISTI #
3700S-1-103L
|
TME | Potentiometer: shaft, multiturn, 10kΩ, 1W, ±5%, 2.4mm, linear, IP40 Min Qty: 50 | 0 |
|
$100.6100 | RFQ |
Part Details for 3700S-1-103L
3700S-1-103L CAD Models
3700S-1-103L Part Data Attributes
|
3700S-1-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3700S-1-103L
Bourns Inc
Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 5% |